You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP 24FC1025-I/P
EEPROM, 1 Mbit, 128K x 8bit, I2C, 1 MHz, DIP, 8 Pins
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- 24FC1025-I/P
- Order Code:
- 1467722
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 1Mbit I2C Serial EEPROM
- Technical Datasheet:
- 24FC1025-I/P Datasheet
Product Range Selector (1Mbit I2C Serial EEPROM)
See all from this product rangeProduct Overview
- Low-power CMOS technology
- 2-wire serial interface (I²C™ compatible)
- Cascadable up to four devices
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 100 and 400kHz Clock compatibility
- Page write time 3ms typical
- Self-timed erase/write cycle
- 128byte Page write buffer
- Hardware write-protect
- ESD protection
4000V - More than 1million erase/write cycles
- Data retention
200 years
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Automotive
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Mbit
- :
- 128K x 8bit
- :
- I2C
- :
- 1MHz
- :
- DIP
- :
- 8Pins
- :
- 1.8V
- :
- 5.5V
- :
- Through Hole
- :
- -40°C
- :
- 85°C
- :
- 1Mbit I2C Serial EEPROM
- :
- -
Technical Documents (4)
Available for back order
More stock available to supplier lead times which is approximately 3/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥637.98 (¥701.78) | ( ) |
25+ | ¥616.03 (¥677.63) | ( ) |
100+ | ¥603.71 (¥664.08) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.