You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP 24AA512-I/SM
EEPROM, 512 Kbit, 64K x 8bit, I2C, 400 kHz, SOIJ, 8 Pins
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- 24AA512-I/SM
- Order Code:
- 1331301
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 512Kbit I2C Serial EEPROM
- Technical Datasheet:
- 24AA512-I/SM Datasheet
Product Range Selector (512Kbit I2C Serial EEPROM)
See all from this product rangeProduct Overview
- 128-byte page write buffer
- 5ms Maximum page write time
- Hardware write-protect pin
- Factory programming available
- 400μA Maximum read current
- 1μA Maximum standby current
- 2-wire serial interface, I²C™ compatible
- Cascadable up to eight devices
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- Self-timed erase/write cycle
4000V ESD protection - More than 1 million erase/write cycles
200-year Data retention
Applications
Industrial, Power Management, Communications & Networking
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 512Kbit
- :
- 64K x 8bit
- :
- I2C
- :
- 400kHz
- :
- SOIJ
- :
- 8Pins
- :
- 1.7V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 512Kbit I2C Serial EEPROM
- :
- MSL 1 - Unlimited
Technical Documents (4)
756 In stock Need more?
756 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 1/19/26
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥408.25 (¥449.08) |
25+ | ¥357.22 (¥392.94) |
100+ | ¥296.51 (¥326.16) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.