You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP 24AA32A-I/MS

EEPROM, 32 Kbit, 4K x 8bit, I2C, 400 kHz, MSOP, 8 Pins

MICROCHIP 24AA32A-I/MS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
24AA32A-I/MS
Order Code:
1331296
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
32Kbit I2C Serial EEPROM
Technical Datasheet:
24AA32A-I/MS   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (32Kbit I2C Serial EEPROM)

See all from this product range

Product Overview

The 24AA32A-I/MS is a 32kB I²C serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as a single block of 4K x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with standby and active currents of only 1mA and 1mA respectively. It has been developed for advanced, low-power applications such as personal communications or data acquisition. The 24XX32A also has a page write capability for up to 32 bytes of data. Functional address lines allow up to eight devices on the same bus, for up to 256kB address space.
  • Low-power CMOS technology
  • 2-wire serial interface (I²C™ compatible)
  • Schmitt trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100 and 400kHz Clock compatibility
  • Page write time 5ms maximum
  • Self-timed erase/write cycle
  • 32-byte page write buffer
  • Hardware write-protect
  • ESD protection 4000V
  • More than 1million erase/write cycles
  • Data retention 200 years

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
32Kbit

:
4K x 8bit

:
I2C

:
400kHz

:
MSOP

:
8Pins

:
1.7V

:
5.5V

:
Surface Mount

:
-40°C

:
85°C

:
32Kbit I2C Serial EEPROM

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

1,183 In stock Need more?

1,183 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥78.38 ( ¥86.22  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥78.38 (¥86.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥76.81 (¥84.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥75.28 (¥82.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --