You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP 24AA00T-I/OT

EEPROM, 128 bit, 16 x 8bit, I2C, 400 kHz, SOT-23, 5 Pins

MICROCHIP 24AA00T-I/OT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
24AA00T-I/OT
Order Code:
1331264
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
128bit I2C Serial EEPROM
Technical Datasheet:
24AA00T-I/OT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (128bit I2C Serial EEPROM)

See all from this product range

Product Overview

The 24AA00T-I/OT is a 128-bit I²C™ bus serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as 16 x 8-bit with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V for the 24AA00 version and every version maintains a maximum standby current of only 1μA and typical active current of only 500μA. This device was designed for where a small amount of EEPROM is needed for the storage of calibration values, ID numbers or manufacturing information.
  • Low-power CMOS technology
  • 2-wire serial interface (I²C™ compatible)
  • Schmitt trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100 and 400kHz Clock compatibility
  • Page write time 3ms, typical
  • Self-timed erase/write cycle
  • ESD protection 4000V
  • More than 1million erase/write cycles
  • Data retention 200 years

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
128bit

:
16 x 8bit

:
I2C

:
400kHz

:
SOT-23

:
5Pins

:
1.8V

:
5.5V

:
Surface Mount

:
-40°C

:
85°C

:
128bit I2C Serial EEPROM

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape
 
Additional packaging options available
Re-reel (minimum 100/reel):1331264RL Check stock

2,499 In stock Need more?

2,499 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥36.03 (¥39.63 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
1+ ¥36.03 (¥39.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥35.28 (¥38.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥35.12 (¥38.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1331264) x 36.03 = ¥36.03
Total Price: ¥36.03 (¥39.63  Inc. JCT)
Choose your packaging preference
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.