You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP 11AA02E48T-I/TT

EEPROM, 2 Kbit, 256 x 8bit, UNI/O, 100 kHz, SOT-23, 3 Pins

MICROCHIP 11AA02E48T-I/TT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
11AA02E48T-I/TT
Order Code:
1707616
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
2Kbit UNI/O Serial EEPROM
Technical Datasheet:
11AA02E48T-I/TT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (2Kbit UNI/O Serial EEPROM)

See all from this product range

Product Overview

The 11AA02E48T-I/TT is a 2kB 1.8V serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized in blocks of x8-bit memory and support the patented single I/O UNI/O® serial bus. By using Manchester encoding techniques, the clock and data are combined into a single, serial bit stream (SCIO), where the clock signal is extracted by the receiver to correctly decode the timing and value of each bit. Low-voltage design permits operation down to 1.8V, with standby and active currents of only 1µA and 1mA, respectively.
  • Pre-programmed globally unique, 48-bit node address
  • Compatible with EUI-48™ and EUI-64™
  • Low-power CMOS technology
  • Schmitt trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • Self-timed write cycle
  • Page-write buffer for up to 16 bytes
  • STATUS Register for added control
  • Write enable latch bit
  • Write-in-progress bit
  • Block write protection - Protect none 1/4, 1/2 or all of array
  • Built-in write protection
  • Power-on/off data protection circuitry
  • Write enable latch
  • High reliability
  • Endurance - 1000000 erase/write cycles
  • Data retention - 200 years
  • ESD protection - 4000V

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Kbit

:
256 x 8bit

:
UNI/O

:
100kHz

:
SOT-23

:
3Pins

:
1.8V

:
5.5V

:
Surface Mount

:
-40°C

:
85°C

:
2Kbit UNI/O Serial EEPROM

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Packaging type Cut Tape

2,823 In stock Need more?

2,823 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥67.41 ( ¥74.15  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 3000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥67.41 (¥74.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥65.84 (¥72.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥64.27 (¥70.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥62.99 (¥69.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --