You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICRO CRYSTAL CC4V-T1A 32.768KHZ +-20PPM 9PF

Crystal, 32.768 kHz, SMD, 5mm x 1.9mm, 9 pF, 20 ppm, CC4V-T1A

MICRO CRYSTAL CC4V-T1A 32.768KHZ +-20PPM 9PF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CC4V-T1A 32.768KHZ +-20PPM 9PF
Order Code:
1539372
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CC4V-T1A)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
32.768kHz

:
SMD, 5mm x 1.9mm

:
-

:
9pF

:
20ppm

:
CC4V-T1A

:
-40°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The CC4V-T1A 32.768KHZ +-20PPM 9PF is a 5 x 1.9mm 20ppm surface-mount Crystal with ceramic has been specially designed for miniature industrial and telecom applications. This part is available for extended operating temperature range and is compliant with the AEC-Q200 quality standards for automotive applications. The CC4V-T1A series crystal features high stability, low aging, low power consumption, high shock and vibration resistance.
  • Tuning fork mode
  • 65kΩ Maximum series resistance
  • 1.2pF Typical static capacitance
  • 1µW Maximum drive level
  • 500MΩ Minimum insulation resistance

Applications

Clock & Timing, Industrial, Communications & Networking, Medical, Automotive

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Cut Tape

2,000 In stock Need more?

2,000 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥445.24 ( ¥489.76  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥445.24 (¥489.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥370.66 (¥407.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥309.44 (¥340.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥272.71 (¥299.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --