You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICRO COMMERCIAL COMPONENTS SM4007PL-TP..
Standard Recovery Diode, 1 kV, 1 A, Single, 525 mV, 25 A
- Manufacturer:
- MICRO COMMERCIAL COMPONENTS MICRO COMMERCIAL COMPONENTS
- Manufacturer Part No:
- SM4007PL-TP..
- Order Code:
- 2295709
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SM400
- Technical Datasheet:
- SM4007PL-TP.. Datasheet
Product Range Selector (SM400)
See all from this product rangeProduct Overview
- 700V Maximum RMS voltage
- 1000V Maximum DC blocking voltage
- 1.1V Maximum instantaneous forward voltage
- 15pF Typical junction capacitance
- 50°C/W Typical thermal resistance
- Halogen-free
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1kV
- :
- 1A
- :
- Single
- :
- 525mV
- :
- -
- :
- 25A
- :
- 175°C
- :
- SOD-123FL
- :
- 2Pins
- :
- SM400
- :
- -
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥34.88 (¥38.37) | ( ) |
10+ | ¥24.93 (¥27.42) | ( ) |
100+ | ¥15.68 (¥17.25) | ( ) |
500+ | ¥13.51 (¥14.86) | ( ) |
1000+ | ¥11.58 (¥12.74) | ( ) |
5000+ | ¥10.47 (¥11.52) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.