You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICRO COMMERCIAL COMPONENTS SICW025N065H4-BP
Silicon Carbide MOSFET, Single, N Channel, 107 A, 650 V, 0.03 ohm, TO-247
New
- Manufacturer:
- MICRO COMMERCIAL COMPONENTS MICRO COMMERCIAL COMPONENTS
- Manufacturer Part No:
- SICW025N065H4-BP
- Order Code:
- 4627946
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- SICW025N065H4-BP Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single
- :
- N Channel
- :
- 107A
- :
- 650V
- :
- 0.03ohm
- :
- TO-247
- :
- 4Pins
- :
- 18V
- :
- 4.5V
- :
- 375W
- :
- 175°C
- :
- -
Technical Documents (1)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,874.05 (¥2,061.46) | ( ) |
5+ | ¥1,799.32 (¥1,979.25) | ( ) |
10+ | ¥1,653.80 (¥1,819.18) | ( ) |
50+ | ¥1,583.01 (¥1,741.31) | ( ) |
100+ | ¥1,314.88 (¥1,446.37) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.