You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICREL SEMICONDUCTOR MIC5821YN
Peripheral Driver, Serial Input Latched, 8 Outputs, 5 V to 15 V supply, 50 V/500 mA out, DIP-16
- Manufacturer:
- MICREL SEMICONDUCTOR MICREL SEMICONDUCTOR
- Manufacturer Part No:
- MIC5821YN
- Order Code:
- 1556760
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MIC5821YN Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeAlternatives for MIC5821YN
Product Overview
- 3.3MHz Minimum data-input rate
- Internal pull-down or pull-up resistors
- Low-power CMOS logic and latches
- High-voltage current-sink outputs
- Single or split supply operation
- -55 to +85°C Operating temperature range
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5V
- :
- 15V
- :
- 8Outputs
- :
- 50V
- :
- 500mA
- :
- DIP
- :
- TUK SGACK902S Keystone Coupler
- :
- -
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥601.92 (¥662.11) | ( ) |
10+ | ¥551.76 (¥606.94) | ( ) |
25+ | ¥501.60 (¥551.76) | ( ) |
50+ | ¥480.44 (¥528.48) | ( ) |
100+ | ¥459.28 (¥505.21) | ( ) |
250+ | ¥450.10 (¥495.11) | ( ) |
500+ | ¥440.91 (¥485.00) | ( ) |
1000+ | ¥431.73 (¥474.90) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.