You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MH CONNECTORS MHDM35-25-K
D Sub Backshell, MHUlti 35 Degree Hood Series, DB, 35°, Zinc Body
- Manufacturer:
- MH CONNECTORS MH CONNECTORS
- Manufacturer Part No:
- MHDM35-25-K
- Order Code:
- 4861826
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- DM35-25-K, 6560-0139-13
- Technical Datasheet:
- MHDM35-25-K Datasheet
Product Range Selector (MHUlti 35 Degree Hood Series)
See all from this product rangeProduct Overview
- Supports all types of cables
- -40 to 120°C Operating temperature range
Applications
Industrial
Contents
2x Backshell halves, 2x Strain relief clamps, 2x Strain relief screws, 2x Mounting screws, Long and short thumbscrew with plastic cap.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MHUlti 35 Degree Hood Series
- :
- DB
- :
- 35
- :
- Zinc Body
Technical Documents (3)
Also Known As
11 In stock
11 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available on 6/6/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
100 more will be available on 6/6/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 75+
- 200+
- 400+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥617.79 (¥679.57) | ( ) |
25+ | ¥605.50 (¥666.05) | ( ) |
75+ | ¥586.51 (¥645.16) | ( ) |
200+ | ¥570.87 (¥627.96) | ( ) |
400+ | ¥555.23 (¥610.75) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.