You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MG CHEMICALS 8462-85ML

Lubricant, Electrical Conductive, Grease, Silicone, Clear, Tube, 85 ml

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
8462-85ML
Order Code:
2811925
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
8462-85ML   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (8462)

See all from this product range

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

8462 is a dielectric silicone grease. It seals, waterproofs, lubricates and insulates indoor and outdoor electrical connections with a layer of non-hardening silicone compound. It is electrically insulating but allows current to flow through metal contacts, providing environmental protection without inhibiting connectivity or causing short circuits. It is also good for lubricating and sealing rubber and plastic parts. It is commonly used on outdoor lighting, scoreboards, traffic lights, high voltage poles, transformers, disconnects, switching mechanisms, electrical contacts, spark plugs, battery terminals, fasteners, seals, gaskets, plastic insulators and O-rings. It is useful in marine environments and harsh weather conditions.
  • Suitable for high and low voltage applications
  • Seals, waterproofs, insulates and lubricates
  • Prevents corrosion
  • Prevents arching and pitting
  • Broad service temperature range of -50 to 250°C (-58 to 482°F)
  • Temperature resistant
  • Safe on rubbers and plastics
  • Suitable for use in food facilities as a non-food chemical

64 In stock Need more?

64 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,978.07 ( ¥3,275.88  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 15+
  • 75+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,978.07 (¥3,275.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ ¥2,919.20 (¥3,211.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
75+ ¥2,410.38 (¥2,651.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --