You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MG CHEMICALS 829-4X4
Wipes, Twill, Static Free, General Purpose, Cotton, 4" W x 4" L
- Manufacturer:
- MG CHEMICALS MG CHEMICALS
- Manufacturer Part No:
- 829-4X4
- Order Code:
- 3255893
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 829-4X4 Datasheet
Product Range Selector (829)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Cotton
- :
- 4"
- :
- 4"
- :
- 829
Technical Documents (3)
Product Overview
- 100% cotton twill weave
- Strong texture cotton
- Super absorbent
- Solvent resistant
- Thermally stable
- Low to no lint formation
- Static free
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,139.40 (¥3,453.34) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.