You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

METZ CONNECT AST2250202

Standard Terminal Block, Wire to Board, 2 Contacts, 5 mm, Terminal Block, PCB, PCB Mount, 16 AWG

METZ CONNECT AST2250202
METZ CONNECT AST2250202

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AST2250202
Order Code:
1688271
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
AST2250202   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The AST2250202 is a 2-pole 5.0mm black Spring Clamp Terminal Block with solderable and double solder pins. Direction of connection in 90° angle, fittable without loss of poles. Push-button type and copper contacts with tin plated finish.
  • 28 to 16AWG Wire size
  • IP20 Protection rating
  • PA66/6T insulator
  • V0 Flammability class

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
2Contacts

:
5mm

:
Terminal Block, PCB

:
PCB Mount

:
16AWG

:
28AWG

:
Tin Plated Contacts

:
Copper

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 4/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥114.81 ( ¥126.29  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥114.81 (¥126.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥111.38 (¥122.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥109.16 (¥120.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥106.93 (¥117.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥104.70 (¥115.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --