You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
METZ CONNECT 31219110
Terminal Block, Header, 5.08 mm, 10 Ways, 15 A, 300 V, Through Hole Vertical
- Manufacturer:
- METZ CONNECT METZ CONNECT
- Manufacturer Part No:
- 31219110
- Order Code:
- 2774382
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 31219110 Datasheet
Product Overview
- Open ends fittable without loss of poles
- Codeable
- Insulating material is black colour PA66 (class CTI 600), contact pin material is CuFe
- Solder pin dimension is 1mm x 1mm, solder pin length is 3.25mm
- Recommended PC board hole diameter is 1.5mm
- Clearance and creepage distances is 4.08mm
- IP 00 protection category according to IEC 60529
- Operating temperature range from -40°C to 105°C
- Overvoltage category III, pollution degree 3, 320V rated voltage, 4KV rated test voltage
- Approved by UL, CRJUS, SEV standards
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Through Hole Vertical
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 3/3/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥275.74 (¥303.31) | ( ) |
10+ | ¥258.00 (¥283.80) | ( ) |
50+ | ¥241.35 (¥265.49) | ( ) |
100+ | ¥233.34 (¥256.67) | ( ) |
250+ | ¥219.08 (¥240.99) | ( ) |
500+ | ¥205.63 (¥226.19) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.