You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

METZ CONNECT 31063102

Wire-To-Board Terminal Block, 5 mm, 2 Ways, 22 AWG, 14 AWG, 2 mm², Screw

METZ CONNECT 31063102

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
31063102
Order Code:
2774338
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
31063102   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 31063102 from Metz Connect is RT015xxVDWC (Type 063) grey colour screw type solderable terminal block with 2 poles. It has 5mm centreline pitch and 0° direction of connection. It has extended wiring UL (wire range extended to number 30AWG for factory wiring. Two same size wires number 22-18AWG Cu Sol/Str for field wiring, number 30-18 Cu Sol/Str factory wiring), cRJUS (300V / 15A / 22 to 14AWG), SEV (130V / 17.5A / T60) approvals.
  • Wire protector, fittable without loss of poles
  • 0.4Nm (UL), 3.5lb-in (SEV) tightening torque, M3 screw thread, Sn wire protector surface
  • PA66 insulating material (class CTI 600), CuZn terminal body material, Ni + Sn terminal body surface
  • Rated wiring solid wire range from 0.34mm² to 2mm²
  • Rated wiring stranded wire range from 0.34mm² to 2mm²
  • Clearance and creepage distances is 2.6mm, solder pin length is 3.4mm
  • IP 10 protection category according to IEC 60529, minimum insulation strip length is 6mm
  • Lower limit temperature is -40°C, upper limit temperature is 105°C
  • Overvoltage category III, pollution degree 3, 63V rated voltage, 2.5KV rated test voltage
  • 0.9mm solder pin dimension, 1.3mm recommended PC board hole diameter

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5mm

:
2Ways

:
22AWG

:
14AWG

:
2mm²

:
Screw

:
15A

:
300V

:
Through Hole Vertical

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

45 In stock Need more?

45 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥185.90 ( ¥204.49  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥185.90 (¥204.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥173.45 (¥190.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥157.41 (¥173.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥156.71 (¥172.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥132.33 (¥145.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥125.37 (¥137.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥111.44 (¥122.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥90.55 (¥99.61)