You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

METRIX MX0409

Insulation Tester, MX409, Digital Megohmmeter, 250V, 500V, 1kV, 0.05ohm to 11Gohm, -10 °C, 50 °C

METRIX MX0409
METRIX MX0409

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
METRIX METRIX
Manufacturer Part No:
MX0409
Order Code:
4313289
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
MX409
Technical Datasheet:
MX0409   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital Megohmmeter

:
250V, 500V, 1kV

:
0.05ohm to 11Gohm

:
-10°C

:
50°C

:
218mm

:
95mm

:
63mm

:
760g

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MX0409 is an insulation tester that is ideal for maintenance and repair operations on electrical equipment such as motors, cables, etc. Thanks to its "hands-free" bag, the MX 409 insulation tester can be used without any constraints in the field. The shockproof sheath with a stand (props) ensures stability on horizontal surfaces. The large LCD screen can show the insulation value and the real test voltage simultaneously thanks to its double display. The backlighting makes it easy to read in all circumstances. The MX 409 indicates the test results instantaneously: the screen turns red if the threshold is overrun. The presence of a hazardous voltage (30V) is detected automatically by the MX 409, which then prohibits insulation testing.
  • Voltage range from 0 to 700VAC/DC
  • Insulation is up to 11Gohm
  • Continuity range from 0.02ohm to 40 ohm
  • Resistance range from 1ohm to 420Kohm
  • Automatic voltage detection
  • Compliant with IEC 61557-1-2-4-10, IP40 rated
  • Electrical safety: IEC 61010-1, 61010-2-030, 61010-2-034 - 600V CAT IV
  • Backlit LCD screen, double digital display: insulation value and real voltage
  • 7-position switch for direct access to the functions
  • Dimension is 218 x 95 x 63mm

Contents

MX0409 insulation tester in a hands-free bag, 2 safety leads (1 red and 1 black), 1 red crocodile clip, 1 black test probe, 1 protective sheath mounted on the instrument, 6 x LR6 or AA batteries, 1 safety datasheet, 1 quick start guide and 1 verification certificate.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Also Known As

MX409

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥79,964.63 ( ¥87,961.09  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥79,964.63 (¥87,961.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --