Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETRIX
Manufacturer Part NoMX0355Z
Order Code3366767
Also Known AsMX355
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥64,010.23 (¥70,411.253) |
Price for:Each
Minimum: 1
Multiple: 1
¥64,010 (¥70,411 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETRIX
Manufacturer Part NoMX0355Z
Order Code3366767
Also Known AsMX355
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Continuity, Resistance
Current Measure AC Max400A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max399.9ohm
DMM Response Type-
Range SelectionAuto, Manual
No. of Digits3.75
Jaw Opening Max-
Product Range-
SVHCTo Be Advised
Product Overview
MX0355Z is a compact, ergonomic clamp multimeter ideal for domestic and tertiary requirements, as well as small industries.
- True RMS measurement
- Clamping diameter is 30 mm
- Measures AC/DC current, AC/DC voltage, resistance
- 6,000 counts display
- Audible continuity
- Hold, automatic zero DC function for measuring direct currents
- CAT III 600V safety rated
Contents
Clamp multimeter delivered with 2 x 1.5V AAA alkaline batteries, 1 x user’s manual in 5 languages, 1 x soft carrying bag, 1 x set of measurement cables with test probes.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
399.9ohm
Range Selection
Auto, Manual
Jaw Opening Max
-
SVHC
To Be Advised
Current Measure AC Max
400A
Voltage Measure DC Max
600V
DMM Response Type
-
No. of Digits
3.75
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303200
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.585