You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
METRIX MTX3292B
Handheld Digital Multimeter, HH, True RMS, 5 Digit
- Manufacturer:
- METRIX METRIX
- Manufacturer Part No:
- MTX3292B
- Order Code:
- 2945499
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- MTX3292B
- Technical Datasheet:
- MTX3292B Datasheet
Product Range Selector (ASYC IV Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
- :
- 5
- :
- True RMS
- :
- 100000
- :
- Auto, Manual
- :
- 1kV
- :
- 1kV
- :
- 10A
- :
- 10A
- :
- 0.1Gohm
- :
- 3 Years
- :
- ASYC IV Series
Technical Documents (2)
Product Overview
- 1000V-CAT III /600V CAT IV safety rating as per IEC 61010-1
- 7 function keys + setup keypad
- Colour graphical display (70 x 52) with backlighting on 4 100000 count displays
- Storage of up to 1000 measurements
- Trace, cursors and zoom on recordings
- Internal storage of measurement 10 sequences
- No time-wasting the instrument operates while charging
- USB optical connector or Bluetooth (option)- SX-DMM software PC interface
- Powered by charger or 4 x AA batteries or Ni-MH batteries
- Operation for up to 100hrs on batteries with management of the battery charge level
Applications
Test & Measurement
Contents
Multimeter, 1 bag, 4 NI-MH 2,400mAH 1.5V rechargeable batteries, 1 charger, 1 each (red and black) straight/straight lead 1.5m long, 1 each (red and black) CAT IV 1KV test probe, 1 optical USB cable + SX-DMM software, 1 user’s manual on CD and 1 SCPI remote programming manual and 1 start-up guide on paper.
Footnotes
Also Known As
3 In stock
3 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥138,491.85 (¥152,341.04) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.