Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥932.55 (¥1,025.805) |
| 5+ | ¥922.73 (¥1,015.003) |
| 10+ | ¥912.9 (¥1,004.19) |
| 20+ | ¥894.65 (¥984.115) |
| 50+ | ¥876.39 (¥964.029) |
Price for:1 Kit
Minimum: 1
Multiple: 1
¥933 (¥1,026 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCASE
Manufacturer Part NoM6000035
Order Code1557136
Technical Datasheet
Enclosure Material-
External Height - Metric-
External Width - Metric-
For Use With19", 10.5" Instrument Cases
External Height - Imperial-
External Width - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The M6000035 is a subrack/front Panel Mounting Kit suitable for use with 19-inch subrack or chassis based electronics.
Applications
Industrial
Contents
4x M6 Caged nuts, 4x M6 Screws and 4x ABS plastic washers (RAL 7035).
Technical Specifications
Enclosure Material
-
External Width - Metric
-
External Height - Imperial
-
Product Range
-
External Height - Metric
-
For Use With
19", 10.5" Instrument Cases
External Width - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181595
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045