You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

METCASE M5700615

Panel, Kit, For 930-301, Aluminium, Grey, Mettec Desk Cases, 100.1 mm, 219.5 mm

METCASE M5700615

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
METCASE METCASE
Manufacturer Part No:
M5700615
Order Code:
930404
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
M5700615   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Front Panel

:
Aluminium

:
Grey

:
Mettec Desk Cases

:
100.1mm

:
219.5mm

:
3.94"

:
8.64"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The M5700615 is a Front Panel Kit for Mettec desk cases. The panel is made of anodised aluminium with light-grey finish, fits directly to the front bezels and is recessed for convenient mounting of membrane keyboards, display modules and control switches. The snap-in trims clip on to the front panel and hide the fixing screws for a clean frontal appearance. This trims also give a location area for membrane keyboards.

Applications

Industrial

Contents

Front panel (with four M3 x 6mm Pozi screws) and 2x Trims.

Footnotes

Two plastic trims are supplied with each front panel kit, however, for custom front panels the trims can be ordered as separate items.

2 In stock Need more?

2 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,373.12 ( ¥3,710.43  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,373.12 (¥3,710.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥3,238.78 (¥3,562.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥3,104.44 (¥3,414.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --