You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

METCAL STTC-037

Soldering Iron Tip, Chisel, 1.78 mm

METCAL STTC-037

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
METCAL METCAL
Manufacturer Part No:
STTC-037
Order Code:
4950550
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
STTC-037   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MX System)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.78mm

:
Chisel

:
Metcal MX-5200, MX-5000, MX-500 Soldering Station, MX-H1-AV, MX-RM3E Solder Pen, MX-UK1 Upgrade-Kit

:
MX System

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The STTC-037 is a 1.78x9.9mm 30° chisel Soldering Cartridge Tip for temperature sensitive applications. The STTC cartridge provides a wide range of options for through-hole and SMD rework. The 600 series tip for use with the MX-500 and MX-5000 and MX-5200 systems and with the MX-RM3E and MX-H1-AV handpieces. Fixed temperature cartridges and tips offer users a fully safe and thermally effective solution to their lead free soldering needs as well as complete process control. SmartHeat® Technology is unique in that it senses the specific thermal demand directly at the solder pad and delivers the precise quantity and flow of thermal energy during both flux activation and intermetallic bonding phases without any adjustment and calibration.
  • 1,8 mm Tip / Nozzle Width
  • 9,9 mm Tip / Nozzle Length
  • Style - Chisel, Cone 30˚
  • 330 °C Soldering Idle Temperature
  • 600 = for Temperature Sensitive applications

Applications

Maintenance & Repair

48 In stock Need more?

48 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥5,022.10 ( ¥5,524.31  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥5,022.10 (¥5,524.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --