You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

METCAL STDC-105

Soldering Iron Tip, Round, 1.27 mm

METCAL STDC-105

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
METCAL METCAL
Manufacturer Part No:
STDC-105
Order Code:
4950732
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
STDC-105   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MX System)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.27mm

:
Round

:
Metcal MX-5200, MX-5000, MX-500 Soldering Station, MX-DS1, MX-D001 Desolder Tool, MX-UK5 Upgrade-Kit

:
MX System

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The STDC-105 is a 1.27 x 2.03mm Desolder Cartridge Tip for most standard applications. The STDC tips are highly durable and designed for high heat transfer and making desoldering on multi-layer boards much easier. The 700 series tip for use with the MX series and plated-through-hole component desoldering system with the MX-DS1 desoldering gun handpiece. Fixed temperature cartridges and tips offer users a fully safe and thermally effective solution to their lead free soldering needs as well as complete process control. SmartHeat® Technology is unique in that it senses the specific thermal demand directly at the solder pad and delivers the precise quantity and flow of thermal energy during both flux activation and intermetallic bonding phases without any adjustment and calibration.
  • 10,66 mm Tip / Nozzle Length
  • Style - Standard Length
  • 390 °C Soldering Idle Temperature
  • 700 = FR4/Fiber Glass, for most standard applications
  • 1,27 mm Internal Dimension
  • 2,03 mm External Dimension

Applications

Maintenance & Repair

13 In stock Need more?

13 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥10,702.29 ( ¥11,772.52  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥10,702.29 (¥11,772.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --