You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

METCAL SMTC-1167

Soldering Iron Tip, Angled Faced, 1.52 mm

METCAL SMTC-1167
METCAL SMTC-1167

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
METCAL METCAL
Manufacturer Part No:
SMTC-1167
Order Code:
4950902
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SMTC-1167   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MX System)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.52mm

:
Angled Faced

:
Metcal MX-5200, MX-5000, MX-500 Soldering Station, MX-H1-AV, MX-RM3E Solder Pen, MX-UK1 Upgrade-Kit

:
MX System

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The SMTC-1167 is a 1.5 x 16.51mm 30° hoof Soldering Iron Tip for use with the MX series soldering and rework with MX-H1-AV and MX-RM3E handpieces for conduction rework of surface mount components. The hoof cartridge is ideal for multi-lead soldering in confined spaces, drag soldering and high thermal demand applications. Fixed temperature cartridges and tips offer users a fully safe and thermally effective solution to their lead free soldering needs as well as complete process control. SmartHeat® technology is unique in that it senses the specific thermal demand directly at the solder pad and delivers the precise quantity and flow of thermal energy during both flux activation and intermetallic bonding phases without any adjustment and calibration.
  • 1,5 mm Tip / Nozzle Diameter
  • 16,5 mm Tip / Nozzle Length
  • Style - Hoof, 30˚ Bevelled, Long Reach
  • 390 °C Soldering Idle Temperature
  • 700 = FR4/Fiber Glass, for most standard applications

Applications

Maintenance & Repair

216 In stock Need more?

216 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥9,621.45 ( ¥10,583.60  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥9,621.45 (¥10,583.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --