You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
METCAL BVX-201-KIT
Fume Extractor, 85W, 240V, UK/EU Plug, 250M3/H, for use with BVX-200 Extraction Systems
- Manufacturer:
- METCAL METCAL
- Manufacturer Part No:
- BVX-201-KIT
- Order Code:
- 8026181
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- BVX-201-KIT Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Filter Unit
- :
- OK International BVX-200 Series Fume Extraction Systems
- :
- EU, UK
- :
- -
Technical Documents (5)
Product Overview
- Two-station design for dynamic fume extraction
- New brushless motor, quiet operation
- Complete portability, placed under or next to the bench-top
- Fitted with 2x 50mm arms or 1x 63mm arm
- Main filter has a HEPA efficiency of 99.97% at 0.3 Micron, and an activated carbon filter to remove additional gases
- Audible alarm informs operators when filters need replacing
- Easy access on/off remote switch
Contents
BVX-200 Unit, Set of Pre-HEPA-Gas filters, RPS-1 Remotepower switch and Set of 2 BVX-ARML, flexible ESD safe arm, 1.5m (59") long with arm clip
26 In stock
26 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥156,763.08 (¥172,439.39) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.