You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MENTOR 5553.6612
Knob, Round Shaft, 6 mm, Aluminium, Round Knurled with Indicator Line, 20 mm
- Manufacturer:
- MENTOR MENTOR
- Manufacturer Part No:
- 5553.6612
- Order Code:
- 1282582
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 5553.6612 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Round Shaft
- :
- 6mm
- :
- Aluminium
- :
- Round Knurled with Indicator Line
- :
- 20mm
- :
- TUK SGACK902S Keystone Coupler
- :
- No SVHC (25-Jun-2020)
Technical Documents (1)
Product Overview
- Setscrew fixing
Applications
Industrial
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥558.09 (¥613.90) | ( ) |
5+ | ¥546.93 (¥601.62) | ( ) |
10+ | ¥535.77 (¥589.35) | ( ) |
20+ | ¥524.61 (¥577.07) | ( ) |
50+ | ¥513.45 (¥564.80) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.