You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MEILHAUS IEEE488 DELUXE 1

Computer Cable, Deluxe, Angled, IEEE 488 (GPIB), IEEE 488 (GPIB), 3.2ft, 1m, Grey

MEILHAUS IEEE488 DELUXE 1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEILHAUS MEILHAUS
Manufacturer Part No:
IEEE488 DELUXE 1
Order Code:
1248382
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
IEEE488 DELUXE 1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IEEE 488 (GPIB)

:
IEEE 488 (GPIB)

:
3.28ft

:
1m

:
Grey

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The IEEE488 DELUXE 1 is a 1m grey IEEE488 DeLuxe GPIB Cable. It is a digital interface for programmable instrumentation/measurement devices control. IEEE488.2 and SCPI (Standard Commands for Programmable Instruments) extend the original standard in terms of data transmission protocols or device commands. Today IEEE488 interfaces are typically used for high-end instrumentation. Despite - or perhaps because of its long existence is IEEE488 proven a million times, reliability and operational safety. Unlike other bus systems, there is only one type of connectors with IEEE488, because this simplifies things considerably. It is a 24-pin centronics type connector-to-connector piggyback function. This star and series connections can be made easily and without additional adapters.
  • High noise immunity through multiple shielding
  • Secure transmission through twisted pair conductors
  • Quality piggyback connectors with aluminium housing
  • 1Mbps Maximum data rate in standard version
  • Cable access at a 30° angle

Applications

Computers & Computer Peripherals, Communications & Networking

Available for back order

More stock available to supplier lead times which is approximately 2/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥17,868.84 ( ¥19,655.72  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥17,868.84 (¥19,655.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥15,906.68 (¥17,497.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥14,828.68 (¥16,311.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥14,559.00 (¥16,014.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --