You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MEGGER MFT1741

Multifunction Installation Tester, MFT1701 Series, 600 V AC Max., 10 kohm

MEGGER MFT1741
MEGGER MFT1741

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEGGER MEGGER
Manufacturer Part No:
MFT1741
Order Code:
3020868
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
MFT1741, GTIN UPC EAN: 5036175238110
Technical Datasheet:
MFT1741   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MFT1701 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MFT1701 Series

:
-

:
600V

:
10kohm

:
999Mohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The MFT1741 multifunction tester has been designed for testing low voltage electrical installations, particularly in locations that suffer from high electrical noise. It provides all the tests required to complete the necessary electrical certification for industrial, commercial and domestic fixed wiring installations. Overlaying the new non-trip loop impedance measurement is the new “confidence meter”. As loop impedance values can be dramatically affected by circuit noise, the Confidence Meter displays the degree of confidence in the accuracy of the measured loop impedance. Using the digital ARC to indicate the analytical process, the measurement is continually monitored and adjusted when circuit noise is present, resulting in a dramatically improved and repeatable test result. The MFT1741 offers a wide range of test functions, designed for all electrical installation testing and verification of low voltage building wiring and distribution testing scenarios.
  • Enhanced non-trip loop impedance measurement technology
  • “Confidence meter” measurement analysis (patent pending)
  • Full single and 3 phase compliant installation testing
  • 10 mA to 1 A single and 3 phase RCD testing
  • Simple colour-coded test selection
  • Ambidextrous operation
  • Internal memory and Bluetooth® communications
  • EN61010 CAT IV safety rating and tough IP54 case

Contents

MFT1741-BS, Printed quick start guide, Full user guide on CD, Calibration certificate, Switched probe SP5, Neck strap - Megger embroidered, 3 wire lead set with prods and clips, Mains plug test lead (BS1363), AC battery charger, Large soft pouch with extra storage.

Also Known As

MFT1741, GTIN UPC EAN: 5036175238110

No Longer Manufactured

¥399,828.59 ( ¥439,811.45  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥399,828.59 (¥439,811.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥391,691.99 (¥430,861.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥383,744.62 (¥422,119.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥375,608.02 (¥413,168.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --