You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MEAN WELL NPP-450-48
Battery Charger, Desktop, Lead Acid, Li-Ion, 264V in, 48 V Out, NPB-450 Series
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- NPP-450-48
- Order Code:
- 4220551
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NPP-450-48 Datasheet
Product Range Selector (NPP-450 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Desktop
- :
- Lead Acid
- :
- 264VAC
- :
- -
- :
- -
- :
- -
- :
- NPP-450 Series
- :
- -
Technical Documents (1)
Product Overview
- Operating mode can be quickly switched by plugging or unplugging a connector on the front panel
- Multi-function single unit battery charger or power supply operation modes selectable
- Output voltage and current adjustable via potentiometer
- Multiple protections: short circuit / overload / overvoltage / overtemperature
- Thermal controlled DC fan for noise reduction, remote ON-OFF control
- Comply with 62368-1+60335-1/-2-29 dual certification, suitable for lead-acid (Pb) batteries
- 3 years warranty
- 450W rated wattage
- Output voltage is 48V
Available for back order
More stock available to supplier lead times which is approximately 5/26/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 8+
- 24+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥19,676.83 (¥21,644.51) | ( ) |
5+ | ¥18,628.17 (¥20,490.99) | ( ) |
8+ | ¥18,320.94 (¥20,153.03) | ( ) |
24+ | ¥17,019.92 (¥18,721.91) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.