You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MEAN WELL NPP-450-24

Battery Charger, Desktop, Lead Acid, Li-Ion, 264 V in, 24 V Out, NPB-450 Series

MEAN WELL NPP-450-24
MEAN WELL NPP-450-24
MEAN WELL NPP-450-24
MEAN WELL NPP-450-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
NPP-450-24
Order Code:
4220550
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
NPP-450-24   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (NPP-450 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Desktop

:
Lead Acid

:
264VAC

:
-

:
-

:
-

:
NPP-450 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

NPP-450-24 is a NPP-450 series 2-in-1 miniaturized, high reliable, ultra wide output range, dual-purpose battery charger and power supply. In addition to being used as a three- stage charger for lead-acid batteries, it can also be used as a constant voltage output power supply to drive general load. Other features include ultra-wide voltage output, adjustable voltage via VR on the panel, adjustable charging current, built-in intelligent fan with variable speed based on temperature to reduce noise and extend fan lifetime, -30 to 70°C wide operating temperature, suitability for use in different environments, built-in remote ON/OFF control, compliance to IEC/EN/UL62368-1 and household EN60335-1/-2-29 dual safety, multiple built-in protections. Applications are radio system backup solution, electric scooter charger, camping car, buses, heavy duty truck, specialty vehicles, surveillance system, industrial automation machinery, industrial control system, mechanical and electrical equipment.
  • Operating mode can be quickly switched by plugging or unplugging a connector on the front panel
  • Multi-function single unit battery charger or power supply operation modes selectable
  • Output voltage and current adjustable via potentiometer
  • Multiple protections: short circuit / overload / overvoltage / overtemperature
  • Thermal controlled DC fan for noise reduction, remote ON-OFF control
  • Comply with 62368-1+60335-1/-2-29 dual certification, suitable for lead-acid (Pb) batteries
  • 3 years warranty
  • 450W rated wattage
  • Output voltage is 24V

4 In stock Need more?

4 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥19,135.04 ( ¥21,048.54  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 8+
  • 24+
  • 56+
  • 104+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥19,135.04 (¥21,048.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8+ ¥18,543.47 (¥20,397.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
24+ ¥17,942.30 (¥19,736.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
56+ ¥17,940.70 (¥19,734.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
104+ ¥17,939.10 (¥19,733.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --