You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MEAN WELL NPB-1200-48
Battery Charger, Desktop, Lead Acid, Li-Ion, 264VAC, NPB-1200 Series
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- NPB-1200-48
- Order Code:
- 4220517
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NPB-1200-48 Datasheet
Product Range Selector (NPB-1200 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Desktop
- :
- Lead Acid, Li-Ion
- :
- 264VAC
- :
- -
- :
- -
- :
- -
- :
- NPB-1200 Series
- :
- -
Technical Documents (1)
Product Overview
- Auto ranging with ultra-wide charging voltage, programmable charging curve via SBP-001
- Built-in CANBus protocol for control, setting and monitoring
- Manual setting for 2/3 stage and 4 built-in charging curves via DIP S.W
- Short circuit /overvoltage/overtemperature/battery under voltage/battery reverse polarity protection
- Charger OK and battery full signal, remote ON/OFF control
- Thermal controlled DC fan for noise reduction, -30°C to +70°C wide operating temperature range
- Suitable for lead-acid (Pb) and li-ion batteries
- 3 years warranty
- 1200W rated wattage
- Output voltage is 48V
2 In stock
2 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
4 more will be available on 3/4/25
2 more will be available on 4/29/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/2/25
4 more will be available on 3/4/25
2 more will be available on 4/29/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
- 28+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥43,482.45 (¥47,830.70) | ( ) |
12+ | ¥39,595.05 (¥43,554.56) | ( ) |
28+ | ¥38,450.78 (¥42,295.86) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.