You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MEAN WELL NPB-1200-12

Battery Charger, Desktop, Lead Acid, Li-Ion, 264VAC, NPB-1200 Series

MEAN WELL NPB-1200-12
MEAN WELL NPB-1200-12
MEAN WELL NPB-1200-12
MEAN WELL NPB-1200-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
NPB-1200-12
Order Code:
4220515
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
NPB-1200-12   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (NPB-1200 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Desktop

:
Lead Acid, Li-Ion

:
264VAC

:
-

:
-

:
-

:
NPB-1200 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

NPB-1200-12 is a NPB-1200 series miniaturized, versatile, and ultra-wide voltage intelligent battery charger. It utilizes a fully digital control design with automatic battery voltage detection technology, with five key features including intelligent, versatile, user friendly, safe, and compact. In addition, a CANBus communication protocol is built in to meet professional applications, which allows remote controlling and monitoring for the status of the charger. It passes ITE IEC/EN/UL62368-1 and household appliances EN60335-1/-2-29 dual safety and 3-year warranty to guarantee reliable operation. It is truly an intelligent, safe, and reliable universal charger with outstanding cost performance. Applications are AGV, E-bike, E-scooter, camping car, bus, specialty vehicles, robotic lawn mower, washing robot, telecommunication base station, equipment's or instruments with back-up battery, recreation craft, personal yacht or workboat, surveillance system, radio system backup solution.
  • Auto ranging with ultra-wide charging voltage, programmable charging curve via SBP-001
  • Built-in CANBus protocol for control, setting and monitoring
  • Manual setting for 2/3 stage and 4 built-in charging curves via DIP S.W
  • Short circuit /overvoltage/overtemperature/battery under voltage/battery reverse polarity protection
  • Charger OK and battery full signal, remote ON/OFF control
  • Thermal controlled DC fan for noise reduction, -30°C to +70°C wide operating temperature range
  • Suitable for lead-acid (Pb) and li-ion batteries
  • 3 years warranty
  • 1200W rated wattage
  • Output voltage is 12V

4 In stock Need more?

4 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥43,482.45 ( ¥47,830.70  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 12+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥43,482.45 (¥47,830.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
12+ ¥39,595.05 (¥43,554.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --