You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MEAN WELL DDRH-45-24P

Isolated Through Hole DC/DC Converter, PCB Mount, ITE & Industrial, DIP, 10:1, 45 W, 1 Output, 24 V

MEAN WELL DDRH-45-24P

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
DDRH-45-24P
Order Code:
4292172
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
DDRH-45-24P   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DDRH-45 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE & Industrial

:
DIP

:
10:1

:
45W

:
1 Output

:
24V

:
1.87A

:
-

:
-

:
-

:
4kV

:
800V

:
Fixed

:
63.5mm

:
25mm

:
89mm

:
150V

:
1.5kV

:
DDRH-45 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

DDRH-45-24P is a DDRH-45 series 150 to 1500VDC, high reliable, ultra-high input, DC-DC converter which can supply stable working voltage for the load. Main features are compact size, wide range operating temperature, low ripple and noise, complete protections and so on. DDRH-45 is designed to meet UL 1741 (by requested) and IEC62109-1 standard. Protections includes short circuit, overload, over voltage, DC input under voltage, DC input reverse polarity. It is suitable for industrial automation, surveillance, telecommunication and can be widely deployed in the applications of new energy generation such as solar power, and windmill power generation, for instances, photovoltaic power systems, high voltage inverting, DC bus centralized application, ESS, charging pile, railway and so forth.
  • 10:1 ultra-wide input range
  • 4KVAC 1/0 high isolation (reinforced isolation)
  • Fanless design, fully encapsulated, cooling by free air convection
  • Ultra-wide operating temperature range from -40 to +80°C ( +50°C derating)
  • Operating altitude up to 5000meters
  • 3 years warranty, dimension (L x W x H) is 89 x 63.5 x 25mm
  • 45W rated wattage
  • 24V output voltage
  • PCB mounting type

Available for back order

Deliveries start from 4/15/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥6,991.05 ( ¥7,690.16  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 6+
  • 12+
  • 18+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥6,991.05 (¥7,690.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6+ ¥6,936.19 (¥7,629.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
12+ ¥6,879.76 (¥7,567.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
18+ ¥6,798.25 (¥7,478.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --