You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MEAN WELL DDRH-15-15P
Isolated Through Hole DC/DC Converter, PCB Mount, ITE & Industrial, DIP, 10:1, 15 W, 1 Output, 15 V
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- DDRH-15-15P
- Order Code:
- 4292162
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- DDRH-15-15P Datasheet
Product Range Selector (DDRH-15 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE & Industrial
- :
- DIP
- :
- 10:1
- :
- 15W
- :
- 1 Output
- :
- 15V
- :
- 1A
- :
- -
- :
- -
- :
- -
- :
- 4kV
- :
- 800V
- :
- Fixed
- :
- 50.8mm
- :
- 25mm
- :
- 76.2mm
- :
- 150V
- :
- 1.5kV
- :
- DDRH-15 Series
Technical Documents (1)
Product Overview
- 10:1 ultra-wide input range
- 4KVAC 1/0 high isolation (reinforced isolation)
- Fanless design, fully encapsulated, cooling by free air convection
- Ultra-wide operating temperature range from -40 to +80°C (
+50°C derating) - Operating altitude up to 5000meters
- 3 years warranty, dimension (L x W x H) is 76.2 x 50.8 x 25mm
- Rated wattage is 15W
- Output voltage is 15V
- PCB mounting type
10 In stock Need more?
10 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 6+
- 12+
- 18+
- 54+
- 108+
- 252+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,556.79 (¥6,112.47) | ( ) |
6+ | ¥5,514.47 (¥6,065.92) | ( ) |
12+ | ¥5,470.58 (¥6,017.64) | ( ) |
18+ | ¥5,356.15 (¥5,891.77) | ( ) |
54+ | ¥5,232.32 (¥5,755.55) | ( ) |
108+ | ¥5,053.62 (¥5,558.98) | ( ) |
252+ | ¥5,026.98 (¥5,529.68) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.