You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MEAN WELL AC PLUG-UK
Power Supply Accessory, Interchangeable AC Input Plug, UK, GE12 Series
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- AC PLUG-UK
- Order Code:
- 2848281
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AC PLUG-UK Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Mean Well GE12 Series 12W AC-DC Interchangeable Industrial Adaptors
- :
- UK Input Plug
- :
- -
Technical Documents (1)
Product Overview
226 In stock
13 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
213 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
213 deliver in 3-4 business days from our UK warehouse
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥310.37 (¥341.41) | ( ) |
10+ | ¥263.34 (¥289.67) | ( ) |
25+ | ¥255.51 (¥281.06) | ( ) |
100+ | ¥221.20 (¥243.32) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.