You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAXTENA MIA-GPS-25
Antenna, Embedded GPS, Active, 25mm
- Manufacturer:
- MAXTENA MAXTENA
- Manufacturer Part No:
- MIA-GPS-25
- Order Code:
- 2281638
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MIA-GPS-25 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- GPS
- :
- -
- :
- 1.57542GHz
- :
- Cable
- :
- 34dB
- :
- 2
- :
- -
- :
- 50ohm
- :
- Right Hand Circular
- :
- TUK SGACK902S Keystone Coupler
Technical Documents (1)
Product Overview
- Embedded active GPS microstrip antenna with U.FL connector
- GPS L1 frequency
- Compact size and lightweight
- Active LNA circuitry
Applications
Wireless
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,474.79 (¥2,722.27) | ( ) |
5+ | ¥2,324.87 (¥2,557.36) | ( ) |
10+ | ¥2,161.65 (¥2,377.82) | ( ) |
50+ | ¥2,057.66 (¥2,263.43) | ( ) |
100+ | ¥2,047.94 (¥2,252.73) | ( ) |
250+ | ¥2,038.22 (¥2,242.04) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.