You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX976ESA+

Analogue Comparator, Rail to Rail, High Speed, 2 Channels, 20 ns, 2.7V to 5.5V, NSOIC, 8 Pins

ANALOG DEVICES MAX976ESA+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX976ESA+
Order Code:
2515026
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX976ESA+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX976ESA+ is a single supply, high speed, low power dual comparator in 8 pin NSOIC package. This comparator is optimized for +3V/+5V single supply applications, it achieve a 20ns propagation delay while consuming only 225µA supply current per comparator. Device inputs have a common mode voltage range that extends 200mV below ground and outputs are capable of rail to rail operation without external pull-up circuitry, making device ideal for interface with CMOS/TTL logic. All inputs and outputs can tolerate a continuous short circuit fault condition to either rail. The comparator's internal hysteresis ensures clean output switching even with slow moving input signals.
  • Supply voltage range is 2.7V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Shutdown supply current is 1nA
  • Rail to rail outputs (push/pull output structure)
  • Ground sensing inputs
  • Common mode rejection ratio is 95dB
  • Output rise/fall time is 1.6ns
  • Power-up delay is 3µs

Applications

Signal Processing, Industrial, Portable Devices, Communications & Networking

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Speed

:
2Channels

:
20ns

:
2.7V to 5.5V

:
NSOIC

:
8Pins

:
Push Pull

:
Single Supply

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

55 In stock Need more?

55 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,572.21 ( ¥1,729.43  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,572.21 (¥1,729.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,012.61 (¥1,113.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥940.51 (¥1,034.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥868.40 (¥955.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥799.43 (¥879.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥757.11 (¥832.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥722.62 (¥794.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --