You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX932ESA+

Analogue Comparator, Low Voltage, Micropower, 2 Channels, 12 µs, 2.5V to 11V, ± 1.25V to ± 5.5V

ANALOG DEVICES MAX932ESA+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX932ESA+
Order Code:
2515013
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MAX932ESA+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX932ESA+ is an ultra low power, low cost dual comparator in 8 pin NSOIC package. This low voltage micropower comparator continuously sources up to 40mA current and the unique output stage eliminates crowbar glitches during output transitions. This makes this device immune to parasitic feedback (which can cause instability) and provides excellent performance even when circuit board layout is not optimal. Internal hysteresis in this device provides the easiest method for implementing hysteresis. It also produces faster hysteresis action and consumes much less current than circuits using external positive feedback. It is used in threshold detectors, window comparators, oscillator circuits and alarm circuits.
  • Supply voltage range from 2.5V to 11V, ±1.25V to ±5.5V
  • Operating temperature range from -40°C to 85°C
  • Internal 1.217V ±2% bandgap reference
  • Adjustable internal hysteresis
  • Input voltage range includes negative supply
  • TTL/CMOS compatible outputs
  • No switching crowbar current, propagation delay (10mV overdrive) is 12µs
  • Space saver

Applications

Signal Processing

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micropower

:
2Channels

:
12µs

:
2.5V to 11V, ± 1.25V to ± 5.5V

:
NSOIC

:
8Pins

:
-

:
Single & Dual Supply

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

67 In stock Need more?

67 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,144.28 ( ¥1,258.71  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,144.28 (¥1,258.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥871.53 (¥958.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥807.27 (¥888.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥743.00 (¥817.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥636.41 (¥700.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥619.17 (¥681.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥612.90 (¥674.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --