You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX6301CPA+
MPU Supervisor, 1V-5.5V supply, Active-Low, Open-Drain reset, 4 ms delay/1.24V threshold, DIP-8
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX6301CPA+
- Order Code:
- 2512315
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MAX6301CPA+ Datasheet
Product Overview
- Supply voltage range from 1V to 5.5V
- Operating temperature range from 0°C to 70°C
- Supply current of 4μA (no load)
- Complementary RESET asserted at or above VCC = 1V
- Watchdog function can be disabled
- Active-low, open-drain reset output
- Reset timeout period of 4ms at CSRT = 1500pF
- Watchdog timeout period of 2sec at WDS = VCC, CSWT = 1500pF
Applications
System Monitoring, Medical, Portable Devices, Consumer Electronics
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 1.22V
- :
- 1Monitors
- :
- 1V
- :
- 5.5V
- :
- Active-Low, Open-Drain
- :
- DIP
- :
- 8Pins
- :
- Through Hole
- :
- 4ms
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥963.67 (¥1,060.04) |
10+ | ¥717.50 (¥789.25) |
25+ | ¥648.87 (¥713.76) |
100+ | ¥591.47 (¥650.62) |
250+ | ¥556.81 (¥612.49) |
500+ | ¥531.26 (¥584.39) |
1000+ | ¥519.50 (¥571.45) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.