You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX504CPD+

Digital to Analogue Converter, Low Power, 10 bit, SPI, 4.5V to 5.5V, DIP, 14 Pins

ANALOG DEVICES MAX504CPD+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX504CPD+
Order Code:
2514887
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MAX504CPD+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX504CPD+ is a low power, voltage output, serial 10bit digital to analogue converter (DAC) in 14 pin DIP package. It is specified for single +5V power supply operation and can also be operated with ±5V supplies. The MAX504 (with 2.048V internal reference) draws only 260μA of supply current. It is trimmed for offset voltage, gain and linearity. Hence, no further adjustment is necessary. The internal op-amp of MAX504 can be configured for gain of 1 or 2 as well as for unipolar or bipolar output voltages. The device can also be used as a four quadrant multiplier without external resistors or op-amp. It is typically used in battery powered test instruments, digital offset and gain adjustment machine and motion control devices.
  • Supply voltage range from 4.5V to 5.5V
  • Operating temperature range from 0°C to 70°C
  • Compatible with SPI, QSPI and Microwire interfaces
  • Buffered voltage output, power-on reset
  • INL of ±0.5LSB and DNL of ±1LSB (monotonic) with single +5V supply
  • Unipolar offset error of 3LSB and unipolar offset tempco of 3ppm/°C with single +5V supply
  • Flexible output ranges from 0V to VDD and VSS to VDD
  • Serial data output for daisy chaining
  • Gain error of ±1LSB and gain error tempco of 1ppm/°C with single +5V supply
  • Output load regulation of 0.5LSB at VOUT = 2V, RL = 2Kohm with single +5V supply

Applications

Signal Processing, Industrial, Consumer Electronics, Portable Devices

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
SPI

:
4.5V to 5.5V

:
DIP

:
Serial

:
0°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Manufactured

¥2,120.70 (¥2,332.77 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥2,120.70 (¥2,332.77)
10+ ¥1,574.42 (¥1,731.86)
25+ ¥1,412.07 (¥1,553.28)
100+ ¥1,304.21 (¥1,434.63)
250+ ¥1,250.17 (¥1,375.19)
500+ ¥1,215.20 (¥1,336.72)
1000+ ¥1,195.38 (¥1,314.92)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --