You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX4429EPA+

MOSFET Driver, 4.5V-18V supply, 6A output, DIP-8

ANALOG DEVICES MAX4429EPA+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX4429EPA+
Order Code:
2516375
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX4429EPA+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX4429EPA+ is a high speed inverting single MOSFET driver in 8 pin DIP package. This driver is designed to translate TTL/CMOS inputs to high voltage/high current outputs. The low 1.5ohm output impedance and 6A peak output current allows MAX4429 to rapidly switch high capacitance power MOSFET and improves efficiency. A 40ns delay time and 25ns rise or fall time (while driving 2500pF at 18V) minimize power losses during MOSFET switching transition. The device interfaces easily with either CMOS or bipolar switch mode controllers because their logic inputs draw under 10μA. The outputs swing to within 25mV of ground or 4.5V to 18V power supply rail. Power supply quiescent current is typically 4.5μA and 450μA for logic input low and high respectively.
  • Supply voltage range from 4.5V to 18V
  • Operating temperature range from -40°C to 85°C
  • TTL and CMOS compatible
  • Power supply current of 0.45mA at TA = +25°C, VIN = 3V

Applications

Power Management, Motor Drive & Control

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
-

:
High Side and Low Side

:
MOSFET

:
8Pins

:
DIP

:
Through Hole

:
Inverting

:
6A

:
6A

:
4.5V

:
18V

:
-40°C

:
85°C

:
35ns

:
40ns

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 4/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,151.70 ( ¥1,266.87  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,151.70 (¥1,266.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥767.44 (¥844.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥605.86 (¥666.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥554.28 (¥609.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥498.74 (¥548.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥496.11 (¥545.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥493.48 (¥542.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥490.85 (¥539.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --