You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX3226EEAE+T

Transceiver, RS232, 3V-5.5V supply, 1 Driver, SSOP-16

ANALOG DEVICES MAX3226EEAE+T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3226EEAE+T
Order Code:
2512047
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX3226EEAE+T   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX3226EEAE+T is a ±15KV ESD protected, 1µA, 250Kbps, RS232 transceiver with AutoShutdown Plus in 16 pin SSOP package. The device is 3V powered EIA/TIA-232 and V.28/V.24 communication interfaces with automatic shutdown/wakeup feature, high data rate capabilities and enhanced electrostatic discharge (ESD) protection. The transmitter output and receiver input are protected to ±15KV using IEC 1000-4-2 air-gap discharge, ±8KV using IEC 1000-4-2 contact discharge and ±15KV using human body model. The device automatically enters a low power shutdown mode when the RS232 cable is disconnected or the transmitters of the connected peripherals are inactive. The UART driving the transmitter inputs is inactive for more than 30 seconds, it turn on again when the device sense a valid transition at any transmitter or receiver input. AutoShutdown Plus saves power without changes to the existing BIOS or operating system.
  • One driver and one receiver
  • READY output is low when charge pumps are disabled in shutdown mode & high when V- goes below -4V
  • Supply voltage range from 3V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Low dropout transmitter o/p stage enables RS232 performance from 3V-5.5V supply w/ dual charge pump
  • The charge pump requires only four small 0.1µF capacitors for operation from a 3.3V supply
  • Automotive; Battery-Powered Equipment; Cellular Phones; Handheld Equipment; Notebook, Subnotebook, and Palmtop Computers; Peripherals; Printers

Applications

Communications & Networking, Portable Devices

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
1Receivers

:
1

:
-

:
250Kbps

:
3V

:
5.5V

:
SSOP

:
16Pins

:
-

:
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)

:
-

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

1,952 In stock Need more?

1,952 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,622.37 ( ¥1,784.61  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,622.37 (¥1,784.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,163.36 (¥1,279.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,033.63 (¥1,136.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥888.51 (¥977.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥818.20 (¥900.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥775.38 (¥852.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥738.62 (¥812.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --