You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX3225CPP+
Transceiver, RS232, 3V-5.5V supply, 2 Drivers, DIP-20
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX3225CPP+
- Order Code:
- 2511896
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MAX3225CPP+ Datasheet
Product Overview
- Supply voltage range is 3V to 5.5V
- Operating temperature range from 0°C to 70°C
- READY output is low when charge pumps are disabled in shutdown mode & high when V- goes below -4V
- Two RS232 drivers and two RS232 receivers
- Low dropout transmitter o/p stage enables RS232 performance from 3V-5.5V supply w/ dual charge pump
- Charge pump requires only four small 0.1µF capacitors for operation from a 3.3V supply
- MegaBaud operation
Applications
Communications & Networking, Portable Devices
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS232 Transceiver
- :
- 2
- :
- Full Duplex
- :
- DIP
- :
- -
- :
- ±15 kV (HBM)
- :
- -
- :
- 0°C
- :
- -
- :
- -
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,375.14 (¥1,512.65) | ( ) |
10+ | ¥948.65 (¥1,043.52) | ( ) |
25+ | ¥830.38 (¥913.42) | ( ) |
100+ | ¥746.71 (¥821.38) | ( ) |
250+ | ¥704.96 (¥775.46) | ( ) |
500+ | ¥685.06 (¥753.57) | ( ) |
1000+ | ¥670.49 (¥737.54) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.