You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES DS1305N+

Alarm RTC IC, Date Time Format (Day/Date/Month/Year hh:mm:ss), SPI, 2 V to 5.5 V, DIP-16

ANALOG DEVICES DS1305N+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS1305N+
Order Code:
2515415
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
DS1305N+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The DS1305N+ is a serial alarm real time clock in 16 pin DIP package. This 3-wire/SPI interface trickle charge real time clock with alarm provides full binary coded decimal (BCD) clock calendar which is accessed by simple serial interface. The clock/calendar provides seconds, minutes, hours, day, date, month and year information. The end of the month date is automatically adjusted for months with fewer than 31 days including corrections for leap year compensation valid up to 2100. The clock operates in either 24hr or 12hr format with AM/PM indicator. In addition, 96bytes of NV RAM is provided for data storage. The DS1305 will maintain time and date provided the oscillator is enabled as long as at least one supply is at a valid level. The device offers dual power supply pins for primary and backup power supplies as well as a battery input pin. The dual power supplies support programmable trickle charge circuit that allows rechargeable energy source to be used for backup supply.
  • Supply voltage range from 2V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Completely manages all timekeeping functions
  • Two time of day alarms programmable on combination of seconds, minutes, hours and day of the week
  • Supports SPI modes 1 and 3 or standard 3-wire interface
  • Burst mode for reading/writing successive addresses in clock/RAM
  • Multiple power supply pins for adding battery for backup
  • Battery timekeeping current of 400nA at VBAT = 3V
  • UL recognized
  • VCC1 active supply current of 1.28mA & VCC1 timekeeping current of 81μA at VCC1 = 5V

Applications

Clock & Timing

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Day; Date; Month; Year

:
HH:MM:SS

:
Alarm RTC

:
2V

:
5.5V

:
DIP

:
16Pins

:
SPI

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

149 In stock Need more?

149 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,881.78 ( ¥2,069.96  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,881.78 (¥2,069.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,293.22 (¥1,422.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,139.86 (¥1,253.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥966.51 (¥1,063.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥959.04 (¥1,054.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥951.57 (¥1,046.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥944.09 (¥1,038.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --