You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX WATERPROOF CASES MP014690
Black Waterproof Storage Case With Foam Insert - 59mm x 350mm x 230mm
- Manufacturer:
- MAX WATERPROOF CASES MAX WATERPROOF CASES
- Manufacturer Part No:
- MP014690
- Order Code:
- 3652220
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 8011236000131
- Technical Datasheet:
- MP014690 Datasheet
Product Range Selector (Max Waterproof Cases - Storage Cases)
See all from this product rangeAlternatives for MP014690
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PP (Polypropylene)
- :
- Black
- :
- 2.32"
- :
- 59mm
- :
- 13.78"
- :
- 350mm
- :
- 9.06"
- :
- 230mm
- :
- Max Waterproof Cases - Storage Cases
Technical Documents (1)
Product Overview
- Waterproof and dustproof
- IP67 Certified guarantees protection from water
- Sleak, black design
- Cubed foam in the bottom and convoluted foam for increased protection of valuables
- Features a watertight seal around the lid
- Automatic pressure release valve
- Stackable interlocking system
- Thick and durable plastic body
- Works in temperatures between -10 / 80°C
- External Dimensions (HxWxD): 59mm x 350mm x 230mm
- Internal Dimensions (HxWxD): 53mm x 316mm x 195mm
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,553.31 (¥3,908.64) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.