You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX LINEAR SP3072EEN-L
Transceiver RS485, Half Duplex, ± 15 kV ESD-Protected, 3V-3.6V supply, SOIC-8
- Manufacturer:
- MAX LINEAR MAX LINEAR
- Manufacturer Part No:
- SP3072EEN-L
- Order Code:
- 9386670
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- SP3072EEN-L Datasheet
Alternatives for SP3072EEN-L
Product Overview
- ±15kV ESD protection for RS485 pins
- Advanced Receiver-failsafe protection for open, shorted or terminated lines
- Up to 256 transceivers may share bus
- Very low load for 8x greater fanout
- Hot swap glitch protection RE and DE
- Thermal shutdown protects against driver contention
Applications
Industrial, Sensing & Instrumentation, Building Automation
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS422 / RS485 Transceiver
- :
- 1
- :
- Half Duplex
- :
- NSOIC
- :
- 256
- :
- ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
- :
- Open, Short, Terminated
- :
- -
- :
- -
Technical Documents (3)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥312.44 (¥343.68) | ( ) |
10+ | ¥273.38 (¥300.72) | ( ) |
50+ | ¥226.52 (¥249.17) | ( ) |
100+ | ¥203.09 (¥223.40) | ( ) |
250+ | ¥187.46 (¥206.21) | ( ) |
500+ | ¥178.92 (¥196.81) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.