You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MARTIN SMT VD90.5010

Solder Pellets, for BGA Reballing, 0.45 mm, 183 °C, 20 g

MARTIN SMT VD90.5010

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VD90.5010
Order Code:
2352929
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
VD90.5010   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
63, 37 Sn, Pb

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The VD90.5010 is a leaded Solder Sphere optimal to use for reballing of BGA and CSP chips. It's material composition equals standard alloys in electric manufacturing (leaded: Sn63Pb37). Hence, processes parameter for i.e. reflow can be used for reballed SMDs in same manner as for new ones. As a result of a special and unique manufacturing procedures, solder spheres have best surface quality and repeatable sphere shape. Both are important parameter for easy usage with stencils and stable reballing processes. To keep the wetting properties at its best, also on the used pads, MARTIN solder spheres are packed, stored and delivered under dry and inert (oxygen free) Argon gas. By this the creation of the unwanted oxide onto the sphere surfaces is suppressed, Therefore the number of voids is little in solder joints and the electrical properties are very good.
  • ±10µm tolerance
  • 99.9% purity

Applications

Maintenance & Repair, Industrial

Available for back order

More stock available to supplier lead times which is approximately 2/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥37,524.59 ( ¥41,277.05  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 50000
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥37,524.59 (¥41,277.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --