You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAGIGOO MHT2019

Adhesive, HT, Pen Bottle, 50 ml, 3D Printer

MAGIGOO MHT2019
MAGIGOO MHT2019
MAGIGOO MHT2019
MAGIGOO MHT2019

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAGIGOO MAGIGOO
Manufacturer Part No:
MHT2019
Order Code:
3758216
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MHT2019   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Professional Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adhesive Pen Bottle (HT)

:
3D Printers

:
Professional Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

Magigoo Pro HT is designed for professional use, to work at high printing temperatures. The part should be relatively easy to remove once it cools and the glue residue should also be easily cleaned off. High temperature materials such as PEEK are advanced engineering thermoplastics which offer improved mechanical and chemical stability at elevated temperatures when compared to regular thermoplastics. Other materials include PEKK, Ultem and PPSU and their carbon/glass fibre reinforced counterparts. Owing to their high temperature and other exceptional properties these materials are highly sought after in high temperature and high performance engineering applications such as in the automotive and aerospace industries. Additionally these material are also sought after in the chemical, petrochemical, medical and research applications. High temperature filaments prove to be challenging materials for FDM printing due to their higher tendency to warp. These materials are generally printed at elevated temperatures owing to their high temperature properties. Magigoo Pro HT is a specialized solution for FDM printing of PEEK filaments which was developed to work at elevated printing temperatures. Magigoo Pro HT has been designed and tested to work with build-plate temperature of 150 °C or lower. To use; shake the bottle, apply to the desired area by pressing the nib on the bed (activating the inner valve) and spreading as needed, print according to the filament/printer manufacturers recommendations, allow to cool and remove. The print should pop right off. To clean, use a damp cloth to wipe off. For larger prints a 20 mm brim is recommended. Magigoo HT was designed for glass surface but also works on high temperature garolite and other build-surfaces.

Footnotes

Using this product with other than PEEK filaments might cause over adhesion and damage your build surface. Follow the instructions found in the technical data sheet for best results.

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥8,404.85 ( ¥9,245.34  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥8,404.85 (¥9,245.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --