You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MACRONIX MX25UW25645GXDI00
Flash Memory, Serial NOR, 256 Mbit, 32M x 8bit, SPI, TFBGA, 24 Pins
- Manufacturer:
- MACRONIX MACRONIX
- Manufacturer Part No:
- MX25UW25645GXDI00
- Order Code:
- 4457111
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (2V Serial NOR Flash Memories)
See all from this product rangeProduct Overview
- Single power supply operation from 1.65 to 2.0 volt for read, erase, and program operations
- Latch-up protected to 100mA from -1V to Vcc +1V
- Support performance enhance mode - XIP (execute-in-place)
- Quad input/output page program(4PP) to enhance program performance
- Typical 100,000 erase/program cycles, 20 years data retention
- Command reset, program/erase suspend and resume operation
- Support serial flash discoverable parameters (SFDP) mode
- Serial clock input, additional 8K bit security OTP
- Ambient temperature range from -40°C to 85°C
- 24-ball BGA package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Serial NOR
- :
- 256Mbit
- :
- 32M x 8bit
- :
- SPI
- :
- TFBGA
- :
- 24Pins
- :
- 200MHz
- :
- -
- :
- 1.65V
- :
- 2V
- :
- -
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 2V Serial NOR Flash Memories
Technical Documents (0)
445 In stock Need more?
445 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥896.69 (¥986.36) | ( ) |
10+ | ¥811.38 (¥892.52) | ( ) |
25+ | ¥771.40 (¥848.54) | ( ) |
50+ | ¥752.41 (¥827.65) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.