You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LUMEX SSL-LX5093AD
LED, QuasarBrite, Amber, Through Hole, T-1 3/4 (5mm), 20 mA, 2 V, 605 nm
- Manufacturer:
- LUMEX LUMEX
- Manufacturer Part No:
- SSL-LX5093AD
- Order Code:
- 2062484
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SSL-LX5093AD Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Overview
- State-of-the-art, standard brightness chip technology
- Lead-frame/lens casting reliability
- Easy-to-solder leads, tin finish
- 5V at 100µA Reverse voltage
- 30mA Steady current
- 105mW Power dissipation
Applications
Signalling, Automation & Process Control, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Amber
- :
- Through Hole
- :
- T-1 3/4 (5mm)
- :
- 20mA
- :
- 2V
- :
- 605nm
- :
- 30mcd
- :
- 60°
- :
- Round
- :
- TUK SGACK902S Keystone Coupler
- :
- -
- :
- -
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥70.54 (¥77.59) | ( ) |
10+ | ¥40.29 (¥44.32) | ( ) |
100+ | ¥19.76 (¥21.74) | ( ) |
500+ | ¥18.82 (¥20.70) | ( ) |
1000+ | ¥17.87 (¥19.66) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.