You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LUMBERG NEB 21 R-C
DC Power Connector, Jack, 2 A, 2 mm, PCB Mount, Through Hole
- Manufacturer:
- LUMBERG LUMBERG
- Manufacturer Part No:
- NEB 21 R-C
- Order Code:
- 3874744
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NEB 21 R-C Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Jack
- :
- -
- :
- PCB Mount
- :
- Through Hole
- :
- -
- :
- -
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥125.19 (¥137.71) | ( ) |
10+ | ¥118.12 (¥129.93) | ( ) |
100+ | ¥117.31 (¥129.04) | ( ) |
500+ | ¥108.09 (¥118.90) | ( ) |
1000+ | ¥99.55 (¥109.51) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.